The Macronix MX25U8033EZNI-12G is an industrial-grade flash memory IC with 2097152 words of storage capacity. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 2V. The device has a maximum supply current of 0.025A and a standby current of 0.000008A. It features a serial interface and a maximum clock frequency of 80 MHz. The IC is packaged in an HVSON-8 package type.
Macronix MX25U8033EZNI-12G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.025 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000008 |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25U8033EZNI-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.