The Macronix MX25V1035FZUI is an industrial-grade serial flash memory IC with 262144 words of storage capacity. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3V. The device features a maximum clock frequency of 108MHz and is available in an 8-pin USON-8 package. It is designed for use in industrial applications and meets the requirements of various industry standards.
Macronix MX25V1035FZUI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 108 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25V1035FZUI to view detailed technical specifications.
No datasheet is available for this part.