Serial Flash memory IC with 4M x 4 configuration, operating at up to 80MHz. Features a wide supply voltage range of 2.3V to 3.6V, with a nominal 3V. Industrial temperature grade, supporting operation from -40°C to 85°C. Housed in an 8-terminal PDSO (SOP-8) package with a JEDEC code of R-PDSO-G8.
Macronix MX25V1635FM2I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25V1635FM2I to view detailed technical specifications.
No datasheet is available for this part.