High-performance serial flash memory IC with 4M x 4 bits (4194304 words) capacity. Features an 80 MHz maximum clock frequency and operates across an industrial temperature range of -40°C to 85°C. Supplied by a 2.3V to 3.6V voltage range, with a nominal supply voltage of 3V. Packaged in an 8-terminal PDSO (R-PDSO-N8) with dimensions of 5mm x 6mm.
Macronix MX25V1635FZNI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25V1635FZNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.