
8Mb Non-Volatile FLASH memory component for surface mount applications. Features a 75MHz maximum operating frequency and 9µs access time. Operates from a 2.35V to 3.6V supply voltage with a nominal supply current of 12mA. Packaged in a 0.150-inch wide SOIC (MS-012, SOP-8) with a height of 1.75mm. Industrial temperature grade, rated for -40°C to 85°C, and is lead-free and RoHS compliant.
Macronix MX25V8006EM1I-13G technical specifications.
| Access Time | 9us |
| Package/Case | SOIC |
| Density | 8Mb |
| Frequency | 75MHz |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25V8006EM1I-13G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.