8 Mbit Serial Flash Memory, 2M x 4 configuration, featuring a 108 MHz maximum clock frequency. Operating across an industrial temperature range of -40°C to 85°C, this memory IC supports supply voltages from 2.3V to 3.6V with a nominal 3V. Housed in an 8-terminal PDSO package, it offers a single function and dual terminal positioning.
Macronix MX25V8035FZUI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25V8035FZUI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.