
4M-bit NOR Flash memory with a parallel interface, offering 512K x 8 organization. Features a 90ns maximum access time and operates from a 4.5 to 5.5V programming voltage, with a typical supply voltage of 5V. This surface-mount component is housed in a 32-pin PLCC package (Plastic Leaded Chip Carrier) with J-lead configuration, measuring 14.05mm x 11.43mm. Designed for asynchronous timing, it supports a 19-bit address bus and operates within a temperature range of 0°C to 70°C.
Macronix MX29F040CQC-90G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 14.05 |
| Package Width (mm) | 11.43 |
| Package Height (mm) | 2.79 |
| Seated Plane Height (mm) | 3.55(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-016AE |
| Density | 4Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 4.5 to 5.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 90ns |
| Number of Words | 512K |
| Boot Block | No |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 19bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Macronix MX29F040CQC-90G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.