4Mb NOR Flash memory with a 70ns maximum access time. This integrated circuit features a parallel interface and operates from a 5V supply voltage. Packaged in a 32-pin TSOP (Thin Small Outline Package), it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Macronix MX29F040CTI-70G technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TFSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29F |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29F040CTI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.