
Macronix MX29F200CTMI-70G technical specifications.
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MX29F |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29F200CTMI-70G to view detailed technical specifications.
No datasheet is available for this part.