
Macronix MX29F200CTTI-70G technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 2097152b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX29F |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29F200CTTI-70G to view detailed technical specifications.
No datasheet is available for this part.