The Macronix MX29F400CBTC-70G is a commercial temperature flash memory IC with 262144 words of storage capacity. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 0.05A. The device features a 48-pin TSOP1 package with a 12mm width and 18.4mm length. It has a maximum access time of 70ns and a standby current of 0.000005A. The MX29F400CBTC-70G is suitable for use in a variety of applications requiring high-density flash memory storage.
Macronix MX29F400CBTC-70G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29F400CBTC-70G to view detailed technical specifications.
No datasheet is available for this part.