
4Mbit NOR Flash memory with 512K x 8 or 256K x 16 organization, offering a 70ns maximum access time. This asynchronous interface component operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V. Packaged in a 48-pin TSOP (Thin Small Outline Package), it supports surface mounting and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and features a parallel interface.
Macronix MX29F400CTTI-70G technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TFSOP |
| Density | 4194304b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX29F |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29F400CTTI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
