The Macronix MX29F800BTC-90 is a 48-pin commercial temperature flash memory IC with 524288 words of storage. It operates on a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has a maximum supply current of 0.05mA and a maximum standby current of 0.000005mA. The access time is 90ns, and the memory IC type is flash with parallel access.
Macronix MX29F800BTC-90 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29F800BTC-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.