512M-bit NOR Flash memory with parallel interface, featuring 64M x 8 or 32M x 16 word organization. This surface-mount component offers a 100ns maximum access time and operates from 2.7V to 3.6V programming voltage, with typical supply voltages of 3V or 3.3V. The 64-pin FBGA package, measuring 13mm x 11mm with a 1mm pin pitch, supports boot blocks at the bottom or top and has a symmetrical, sectored block architecture. Operating across a temperature range of -40°C to 85°C, it draws a maximum operating current of 100mA.
Macronix MX29GA512FHXFI-10Q technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 13 |
| Package Width (mm) | 11 |
| Package Height (mm) | 0.65(Min) |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 512Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 100mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 100ns |
| Number of Words | 64M/32M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 25bit |
| Location of Boot Block | Bottom|Top |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Macronix MX29GA512FHXFI-10Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.