
The Macronix MX29GL128EHXFI-90G is a 128Mb parallel NOR flash memory device with a maximum access time of 90ns. It operates at a nominal supply voltage of 3.6V and is available in a 144-ball LBGA package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is part of the MX29GL series and is packaged in a tray.
Macronix MX29GL128EHXFI-90G technical specifications.
| Access Time-Max | 90ns |
| Density | 128Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 144 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29GL |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29GL128EHXFI-90G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.