128M-bit NOR Flash memory with parallel interface, offering 90ns maximum access time. Features 16M x 8 or 8M x 16 word organization, 23-bit address bus, and sectored architecture with symmetrical block organization. Supports 2.7V to 3.6V programming voltage and 3V/3.3V operating supply. Packaged in a 56-pin TSOP-I (Thin Small Outline Package Type I) for surface mounting, with a temperature range of -40°C to 85°C.
Macronix MX29GL128GLT2I-90G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Density | 128Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 100mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 90ns |
| Number of Words | 16M/8M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 23bit |
| Location of Boot Block | Bottom|Top |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Macronix MX29GL128GLT2I-90G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.