Macronix MX29GL256FHT2I-90Q technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TFSOP |
| Density | 256Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29GL |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29GL256FHT2I-90Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
