
256Mb NOR Flash memory with a 16M x 16 configuration, offering a maximum access time of 100ns. Features a parallel interface and operates across a temperature range of -40°C to 85°C with a nominal supply voltage of 3.6V. Packaged in a 64-ball PBGA (11x13mm, 1.40mm height, 1mm pitch) and is RoHS compliant.
Macronix MX29GL256FHXFI-90Q technical specifications.
| Access Time-Max | 90ns |
| Density | 256Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 144 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29GL |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29GL256FHXFI-90Q to view detailed technical specifications.
No datasheet is available for this part.