Macronix MX29GL256FUXFI-11G technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Density | 256Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29GL |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29GL256FUXFI-11G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.