Macronix MX29GL320ELT2I-70G technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70us |
| Package/Case | TFSOP |
| Density | 32Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29GL |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29GL320ELT2I-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.