
The Macronix MX29GL320ETTI-70G is a 32Mb parallel NOR flash memory device with a maximum access time of 70ns. It operates at a nominal supply voltage of 3.6V and is RoHS compliant. The device is packaged in a lead-free TFSOP package and is suitable for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX29GL320ETTI-70G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 70ns |
| Package/Case | TFSOP |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29GL |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29GL320ETTI-70G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
