
The Macronix MX29GL320ETXEI-70G is a 32Mb parallel NOR FLASH memory device. It operates at a nominal supply voltage of 3.6V and has a maximum operating temperature of 85°C. The memory features an access time of 70ns and is packaged in a 48-pin LFBGA package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The MX29GL320ETXEI-70G is a member of the MX29GL series of FLASH memory devices.
Macronix MX29GL320ETXEI-70G technical specifications.
| Access Time-Max | 70ns |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29GL |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29GL320ETXEI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
