
The Macronix MX29GL512EHXFI-10Q is a 512Mb non-volatile FLASH memory with an access time of 100ns. It operates within a temperature range of -40°C to 85°C and is supplied at a nominal voltage of 3.6V. This device is packaged in a surface-mount LBGA, BGA64,8X8,40 package and is compliant with RoHS regulations.
Macronix MX29GL512EHXFI-10Q technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | 100 |
| Density | 512Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29GL |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29GL512EHXFI-10Q to view detailed technical specifications.
No datasheet is available for this part.