The Macronix MX29GL512FDT2I-11G is a 56-pin industrial temperature flash memory IC with a supply voltage range of 2.7 to 3.6V and a maximum operating temperature of 85°C. It has a memory capacity of 32Mbit and a maximum access time of 110ns. The device is packaged in a TSOP1-56 package, measuring 14 x 20mm, and is compliant with halogen-free and RoHS standards. It is a parallel interface memory IC with a temperature grade of industrial.
Macronix MX29GL512FDT2I-11G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 110 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29GL512FDT2I-11G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.