This Macronix 64-bit parallel flash memory IC operates within a supply voltage range of 3V to 3.6V and has a maximum supply current of 30 microamps. The device features a memory capacity of 33554432 words and a maximum access time of 100 nanoseconds. The IC is packaged in a 11x13mm LFBGA-64 with a 1mm pitch and is compliant with ROHS standards. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius, making it suitable for industrial applications.
Macronix MX29GL512FHXFI-10Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.03 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29GL512FHXFI-10Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.