The Macronix MX29GL512FLT2I-10Q is a 56-pin industrial temperature flash memory IC with a nominal supply voltage of 3.3V. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 0.03A. The device features a parallel interface and a maximum access time of 100ns. It is packaged in a halogen-free and RoHS-compliant TSOP1-56 package measuring 14 x 20mm.
Macronix MX29GL512FLT2I-10Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.03 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29GL512FLT2I-10Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.