This Macronix flash memory IC features 33554432 words of storage, accessed in parallel, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device operates within an industrial temperature range of -40°C to 85°C, with a maximum standby current of 0.00002A. The package is a TSOP1-56, measuring 14mm by 18.4mm, and is compliant with RoHS regulations.
Macronix MX29GL512FLT2I-11G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 110 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29GL512FLT2I-11G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.