
64Mb NOR Flash memory, 4M x 16 configuration, offering a 70ns access time. This non-volatile memory component features a surface mountable TSOP-48 package, operating across a temperature range of -40°C to 85°C with a nominal supply voltage of 3.6V. It is lead-free and RoHS compliant.
Macronix MX29GL640EBTI-70G technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TFSOP |
| Density | 64Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29GL |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29GL640EBTI-70G to view detailed technical specifications.
No datasheet is available for this part.