
The Macronix MX29GL640ELXFI-70G is a 64Mb parallel NOR flash memory device with a maximum access time of 70ns. It operates at a nominal supply voltage of 3.6V and is RoHS compliant. The device is packaged in a lead-free LBGA, BGA64 configuration and is suitable for use in temperatures ranging from -40°C to 85°C.
Macronix MX29GL640ELXFI-70G technical specifications.
| Access Time-Max | 70ns |
| Density | 64Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 144 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29GL |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29GL640ELXFI-70G to view detailed technical specifications.
No datasheet is available for this part.