The Macronix MX29GL640ETXEI-90G is an industrial-grade flash memory IC with 4.19 million words of storage. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device features a 48-pin LFBGA48 package and a maximum access time of 90ns. It is designed for use in parallel mode and has a maximum standby current of 0.0001mA.
Macronix MX29GL640ETXEI-90G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29GL640ETXEI-90G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.