
4Mb NOR Flash memory with a 512K x 8 organization, offering a fast 70ns maximum access time. This integrated circuit features a parallel interface and operates from a nominal supply voltage of 3.6V. Encased in a 32-lead TSOP package, it is RoHS compliant and suitable for operation across a wide temperature range from -40°C to 85°C.
Macronix MX29LV040CTI-70G technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TFSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29LV |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29LV040CTI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
