
32Mbit NOR Flash memory with a 2M x 16 configuration, offering a 70ns maximum access time. Features a parallel asynchronous interface and a 21-bit address bus. Operates from a 2.7V to 3.6V supply voltage range, with a nominal supply voltage of 3.6V and a maximum operating temperature of 85°C. Packaged in a 48-pin TSOP (Thin Small Outline Package) for surface mounting, this component is lead-free and RoHS compliant.
Macronix MX29LV320EBTI-70G technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | TFSOP |
| Density | 33554432b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX29LV |
| Supply Current | 16mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29LV320EBTI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
