
The Macronix MX29LV400CBXEI-70G is a 4Mb non-volatile FLASH memory device with a nominal supply voltage of 3V. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount LFBGA-48 package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. With an access time of 70ns, this memory device provides fast data access and retrieval.
Macronix MX29LV400CBXEI-70G technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Density | 4Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29LV |
| Supply Voltage-Nom | 3V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29LV400CBXEI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
