The Macronix MX29LV400CTTC-70 is a commercial temperature flash memory IC with 262144 words of storage. It operates over a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 30uA. The device has a maximum access time of 70ns and a standby current of 5nA. It is available in a 48-pin TSOP1 package with dimensions of 12mm width and 18.4mm length.
Macronix MX29LV400CTTC-70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29LV400CTTC-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.