
8M x 16-bit NOR Flash memory with a 70ns maximum access time. This surface-mount component features a parallel interface and operates from a 2.7V to 3.6V supply voltage range. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Macronix MX29LV800CBTI-70G technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TFSOP |
| Density | 8388608b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX29LV |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29LV800CBTI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.