The Macronix MX29LV800CBXBI-70G is a 48-pin industrial-grade flash memory IC with a maximum operating temperature of 85 degrees Celsius. It operates on a supply voltage of 3V to 3.6V and has a maximum supply current of 30 microamperes. The device features a 70 nanosecond access time and a standby current of 0.000005 milliamps. It is available in a 6mm x 8mm LFBGA package with 48 pins on the bottom.
Macronix MX29LV800CBXBI-70G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX29LV800CBXBI-70G to view detailed technical specifications.
No datasheet is available for this part.