
8Mb NOR Flash memory with 70ns access time. This non-volatile memory component features an 8Mx16 configuration and is housed in a compact, surface-mount TFSOP package. Operating across a temperature range of -40°C to 85°C with a nominal supply voltage of 3.6V, it is RoHS compliant and supplied in trays.
Macronix MX29LV800CTTI-70G technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TFSOP |
| Density | 8Mb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29LV |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29LV800CTTI-70G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
