
The Macronix MX29SL800CBXEI-90G is an 8Mb parallel NOR flash memory device with a maximum access time of 90ns. It operates at a nominal supply voltage of 1.8V and is compliant with RoHS regulations. The device is packaged in a tray with 480 units per package and is suitable for use in temperatures ranging from -40°C to 85°C.
Macronix MX29SL800CBXEI-90G technical specifications.
| Access Time-Max | 90ns |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29SL |
| Supply Voltage-Nom | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29SL800CBXEI-90G to view detailed technical specifications.
No datasheet is available for this part.