The Macronix MX29SL802CTXHI-90G is an 8Mb parallel NOR flash memory device with a maximum access time of 90ns. It operates at a nominal supply voltage of 1.8V and is packaged in a lead-free TFBGA package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a tray packaging with 480 units per package. The MX29SL series is a family of NOR flash memory devices that are suitable for a variety of applications.
Macronix MX29SL802CTXHI-90G technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TFBGA |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX29SL |
| Supply Voltage-Nom | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX29SL802CTXHI-90G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.