Industrial grade parallel FLASH memory IC with 512K words (524,288 words) capacity. Features a 48-terminal PDSO package (TSOP1-48) with dual terminal position, operating across an industrial temperature range of -40°C to 85°C. Nominal supply voltage is 3V, with a range of 2.7V to 3.6V. Package dimensions are 12mm width and 18.4mm length.
Macronix MX30LF4G18AC-TI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX30LF4G18AC-TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.