Industrial grade parallel FLASH memory IC, 512K words x 8 bits, operating from 2.7V to 3.6V with a nominal supply voltage of 3V. Features a 63-terminal VFBGA package (R-PBGA-B63) with bottom terminal position, measuring 9mm x 11mm. Supports an operating temperature range of -40°C to 85°C.
Macronix MX30LF4G18AC-XKI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX30LF4G18AC-XKI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.