This Macronix flash memory IC features a supply voltage range of 1.7V to 1.95V and operates within an industrial temperature range of -40°C to 85°C. It has 63 terminals positioned on the bottom and is packaged in a 9mm x 11mm VFBGA. The device has a single function and supports parallel access.
Macronix MX30UF2G28AB-XKI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX30UF2G28AB-XKI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.