The Macronix MX30UF4G28AB-TI is a 48-pin industrial-grade flash memory IC with a nominal supply voltage of 1.8V and a maximum supply voltage of 1.95V. It operates over a temperature range of -40 to 85 degrees Celsius and is packaged in a halogen-free and RoHS-compliant TSOP1-48 package measuring 12 by 20 millimeters. The device features a parallel interface and has a memory capacity of 536870912 words.
Macronix MX30UF4G28AB-TI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX30UF4G28AB-TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.