This Macronix flash memory IC features 8 terminals and operates at a maximum clock frequency of 104 MHz. It has a supply voltage range of 2.7 to 3.6V and is packaged in a 6x8mm HVSON. The device is designed for industrial-grade applications and has a temperature range of -40 to 85 degrees Celsius.
Macronix MX35LF2G14AC-Z4I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX35LF2G14AC-Z4I to view detailed technical specifications.
No datasheet is available for this part.