Industrial temperature grade serial Flash memory IC with 256M x 4 configuration, offering 268,435,456 words of storage. Features a maximum clock frequency of 166 MHz and operates within a supply voltage range of 2.7V to 3.6V, with a nominal supply of 3V. Packaged in a 16-terminal PDSO (SOP-16) with dimensions of 10.3mm length and 7.52mm width, suitable for operation between -40°C and 85°C.
Macronix MX66L1G45GMI-08G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX66L1G45GMI-08G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.