128Mb Serial Flash Memory IC, operating at a maximum clock frequency of 166MHz. This industrial-grade component features a supply voltage range of 1.65V to 2V, with a nominal of 1.8V. It offers 134,217,728 words of storage and is housed in a 16-terminal, dual-position JEDEC R-PDSO-G16 package. Operating across an industrial temperature range from -40°C to 85°C, this memory IC is designed for demanding applications.
Macronix MX66U1G45GMI00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX66U1G45GMI00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.