128Mb Serial NOR Flash memory IC, operating at a maximum clock frequency of 166MHz. Features a supply voltage range of 1.65V to 2V, with a nominal 1.8V. Designed for industrial temperature grades, operating from -40°C to 85°C. Housed in a 24-terminal R-PBGA-B24 package with bottom terminal position, measuring 6x8mm.
Macronix MX66UM1G45GXDI00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX66UM1G45GXDI00 to view detailed technical specifications.
No datasheet is available for this part.