The Macronix MX98216EC is a commercial-grade, 208-pin FQFP quad serial IO/communication controller IC. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.62V and 1.98V, respectively. The device supports clock frequencies up to 50MHz.
Macronix MX98216EC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX98216EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.