Mader L008.0037 technical specifications.
| Height | 36mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -15°C |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mader L008.0037 to view detailed technical specifications.
No datasheet is available for this part.