Mader is an electronic component manufacturer specializing in the production of passive components, including resistors, capacitors, and inductors. They offer a wide range of products designed for various industrial and consumer electronics applications.
CLAMP, CRIMP, 9/11MM; Clip Diameter: 11mm; Internal Depth: 7mm ; RoHS Compliant: NA
Splitter, 3WAY, G1/4I
Pneumatic Fitting, Tee, 5.2 mm, 52.7 mm, 6mm RoHS Compliant: NA
PUSH FITTING, 4MM/4MM
TUBE CUTTER; Pipe Cutter Type: Plastic Tube; Pipe Dia Max: 14mm; SVHC: No SVHC (18-Jun-2012)
PUSH FITTING, R3/8A/8MM; Inlet Outside Diameter: 8mm; Max Operating Temperature: 60°C; Max Pressure (Bar): 10bar; Min...
ADAPTOR, G1/2A X G3/8I
BUSH, G1/2I; Thread Size: G1/2; External Width: 36mm; Internal Depth: 27mm
Adaptor, G1/4A X G1/2A
Hose Tail, 13MM
L-fitting, 4MM
MADER L053.1380 Pneumatic Fitting, Push-in, 4 mm, 4 mm, M5a
Silencer, G1/4A
AIR BLOW GUN, 6MM - More Details
BALL VALVE, MINI, G1/2I X A; External Width: 50mm; Fixing Centres: 25mm; Height: 36mm; Internal Depth: 13mm; Nom Bore...
ADAPTOR, M5A X G1/8I; External Width: 17mm; Fixing Centres: 4.5mm; Height: 8mm; Internal Depth: 14mm; Nom Bore...
Nipple, Female, G1/4I
MADER L053.2838 Pneumatic Fitting, Tee, 6 mm, 11.8 mm
NIPPLE, MALE, G1/8A; External Width: 14mm; Fixing Centres: 14mm; Height: 25mm; Nom Bore Diameter: 7mm; Thread Size:...
CAP NUT, G1/4; Thread Size: G1/4; Material: Brass; Plating: Nickel; Internal Depth: 17mm; Nom Bore Diameter: 15mm